Part Details for LSR976 by OSRAM GmbH
Results Overview of LSR976 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSR976 Information
LSR976 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LSR976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, SUPER RED, 1.3 mm | 3181 |
|
$0.0510 / $0.1700 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 221 |
|
RFQ |
Part Details for LSR976
LSR976 CAD Models
LSR976 Part Data Attributes
|
LSR976
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LSR976
OSRAM GmbH
SINGLE COLOR LED, SUPER RED, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 104.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 160 deg |
Alternate Parts for LSR976
This table gives cross-reference parts and alternative options found for LSR976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSR976 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | LSR976 vs LSR976 |
LSR976 | Elma Electronic Inc | Check for Price | Single Color LED, Super Red, 1.3mm, SMD, 2 PIN | LSR976 vs LSR976 |
LSL296 | OSRAM GmbH | Check for Price | SINGLE COLOR LED, SUPER RED, 1.3mm, MINIATURE, ROHS COMPLIANT PACKAGE-2 | LSR976 vs LSL296 |