Part Details for LSR22/35HM300 by Nemco Electronics Corporation
Overview of LSR22/35HM300 by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR22/35HM300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,TANTALUM CHIP,22UF,35V,+-20%,SMD,H CASE(7343-43),LOW ESR 300 MILLIOHMS | 462 |
|
$0.9000 / $1.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
Buy Now |
Part Details for LSR22/35HM300
LSR22/35HM300 CAD Models
LSR22/35HM300 Part Data Attributes
|
LSR22/35HM300
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR22/35HM300
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR22/35HM300
This table gives cross-reference parts and alternative options found for LSR22/35HM300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR22/35HM300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJE226M035CBDB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBJE226M035CBDB0000 |
TBWE226M035LESB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBWE226M035LESB0723 |
TBWE226M035LELB9945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBWE226M035LELB9945 |
TBWE226M035LDSB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBWE226M035LDSB0H23 |
TBWE226M035LBSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | LSR22/35HM300 vs TBWE226M035LBSC0923 |
TBWE226M035CRLC0H24 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | LSR22/35HM300 vs TBWE226M035CRLC0H24 |
TBWE226M035CLSB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBWE226M035CLSB0H00 |
TBWE226M035CLDB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBWE226M035CLDB0845 |
TBWE226M035CDSZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBWE226M035CDSZ0723 |
TBWE226M035CCSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | LSR22/35HM300 vs TBWE226M035CCSZ0H23 |