There are no models available for this part yet.
Overview of LSR22/10BK500 by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSR22/10BK500 by Nemco Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-LSR22/10BK500-ND
|
DigiKey | CAP TANT 22UF 10% 10V 1411 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.6200 | Buy Now | |
DISTI #
60664388
|
Verical | Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R Min Qty: 200 Package Multiple: 100 | Americas - 4000 |
|
$0.6188 | Buy Now | |
Quest Components | Capacitor, Tantalum, 22uf, 10V, 10±% | 1600 |
|
$0.8122 / $2.3205 | Buy Now |
CAD Models for LSR22/10BK500 by Nemco Electronics Corporation
Part Data Attributes for LSR22/10BK500 by Nemco Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.5 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1411
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
2.8 mm
|
Alternate Parts for LSR22/10BK500
This table gives cross-reference parts and alternative options found for LSR22/10BK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR22/10BK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K010LBDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010LBDZ0000 |
TBJB226K010JXLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010JXLB0800 |
TBJB226K010JGLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010JGLB0823 |
TBJB226K010JESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010JESZ0923 |
TBJB226K010JESB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010JESB0024 |
TBJB226K010CXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010CXLZ0H23 |
TBJB226K010CXLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010CXLC0000 |
TBJB226K010CXDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010CXDC0H00 |
TBJB226K010CWDB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010CWDB0945 |
TBJB226K010CGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | LSR22/10BK500 vs TBJB226K010CGSZ0023 |