Part Details for LSR2000C-H002-TL by Power Integrations
Results Overview of LSR2000C-H002-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSR2000C-H002-TL Information
LSR2000C-H002-TL by Power Integrations is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-H002002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 17ACP 8S | |
10106262-H002001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10ACP+8S+7ACP STB, Right Angle, Header. | |
LMH0026MH/NOPB | Texas Instruments | SD SDI Reclocker with Dual Differential Outputs 20-HTSSOP -40 to 85 |
Price & Stock for LSR2000C-H002-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-LSR2000C-H002-TLTR-ND
|
DigiKey | SAFETY ISOLATION & SR CONTROLLER Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3700 | Buy Now |
DISTI #
LSR2000C-H002-TL
|
Avnet Americas | AC DC Controller Energy Efficient Off-Line LLC Switcher Single 345VDC to 440VDC Resonant 17-Pin InSO... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9711 / $1.0375 | Buy Now |
DISTI #
869-LSR2000C-H002-TL
|
Mouser Electronics | Power Management Specialized - PMIC safety isolation & SR controller RoHS: Compliant | 0 |
|
$1.2700 / $1.2900 | Order Now |
|
Future Electronics | Converter Offline Flyback, Secondary Side SR Topology 30kHz 180kHz InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0200 | Buy Now |
DISTI #
LSR2000C-H002-TL
|
EBV Elektronik | AC DC Controller Energy Efficient OffLine LLC Switcher Single 345VDC to 440VDC Resonant 17Pin InSOP2... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |