Part Details for LSR103 L0G by Taiwan Semiconductor
Overview of LSR103 L0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR103 L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSR103L0G-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A MELF Min Qty: 5000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1613 / $0.1824 | Buy Now |
DISTI #
LSR103 L0G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin MELF Surface Mount T/R - Tape and Reel (Alt: LSR103 L0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
821-LSR103L0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 1A, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1985 | Buy Now |
Part Details for LSR103 L0G
LSR103 L0G CAD Models
LSR103 L0G Part Data Attributes
|
LSR103 L0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
LSR103 L0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |