Part Details for LSR1/25XLK4000 by Nemco Electronics Corporation
Overview of LSR1/25XLK4000 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR1/25XLK4000
LSR1/25XLK4000 CAD Models
LSR1/25XLK4000 Part Data Attributes
|
LSR1/25XLK4000
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR1/25XLK4000
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LSR(K TOL,25V)LP | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.3 mm |
Alternate Parts for LSR1/25XLK4000
This table gives cross-reference parts and alternative options found for LSR1/25XLK4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR1/25XLK4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR105K025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | LSR1/25XLK4000 vs TAJR105K025BNJV |
278M2502105KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | LSR1/25XLK4000 vs 278M2502105KR |
TMCP1E105KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | LSR1/25XLK4000 vs TMCP1E105KTR2F |
TAJR105K025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LSR1/25XLK4000 vs TAJR105K025YNJ |
TAJR105K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | LSR1/25XLK4000 vs TAJR105K025B |
TAJP105K025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LSR1/25XLK4000 vs TAJP105K025YNJ |
TCKIE105RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | LSR1/25XLK4000 vs TCKIE105RT |
TPSR105K025S4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LSR1/25XLK4000 vs TPSR105K025S4000 |
TAJR105K025ANJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | LSR1/25XLK4000 vs TAJR105K025ANJV |
TPSR105K025Y2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LSR1/25XLK4000 vs TPSR105K025Y2500 |