Part Details for LSQPB251818T101K by TAIYO YUDEN
Overview of LSQPB251818T101K by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPB251818T101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB251818T101KCT-ND
|
DigiKey | FIXED IND 100UH 190MA 3.6OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.0961 / $0.2700 | Buy Now |
DISTI #
LSQPB251818T101K
|
Avnet Americas | Inductor Power High Current Molded Wirewound 100uH 10% 1MHz Ferrite 190mA 1007 Emboss T/R - Tape and Reel (Alt: LSQPB251818T101K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1233 | Buy Now |
DISTI #
963-LSQPB251818T101K
|
Mouser Electronics | Power Inductors - SMD 100uH 1007 10% HI CURR RoHS: Compliant | 0 |
|
$0.1130 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0907 | Buy Now |
DISTI #
BRC2518T101K
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB251818T101K 1007 100uH 4680mOhms 10%Tol 190mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1000 / $0.1060 | Buy Now |
Part Details for LSQPB251818T101K
LSQPB251818T101K CAD Models
LSQPB251818T101K Part Data Attributes:
|
LSQPB251818T101K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB251818T101K
TAIYO YUDEN
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for LSQPB251818T101K
This table gives cross-reference parts and alternative options found for LSQPB251818T101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPB251818T101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPB251818T101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQPB251818T101K vs LLQPB251818T101K |