There are no models available for this part yet.
Overview of LSQPB251818T100K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSQPB251818T100K by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQPB251818T100KCT-ND
|
DigiKey | FIXED IND 10UH 610MA 455MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0961 / $0.2700 | Buy Now | |
DISTI #
LSQPB251818T100K
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 10% 1MHz Ferrite 610mA 1007 Emboss T/R - Tape and Reel (Alt: LSQPB251818T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1233 | Buy Now | |
DISTI #
963-LSQPB251818T100K
|
Mouser Electronics | Power Inductors - SMD 10uH 1007 10% HI CURR RoHS: Compliant | 0 |
|
$0.0960 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0907 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0982 / $0.1176 | Buy Now | ||
DISTI #
LSQPB251818T100K
|
TTI | Power Inductors - SMD 10uH 1007 10% HI CURR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1050 | Buy Now | |
DISTI #
LSQPB251818T100K
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 10uH 10% 1MHz Ferrite 610mA 1007 Emboss T/R (Alt: LSQPB251818T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758100728149
|
Chip1Stop | Inductor Surface Mount pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1010 / $0.1890 | Buy Now |
CAD Models for LSQPB251818T100K by TAIYO YUDEN
Part Data Attributes for LSQPB251818T100K by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.35 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.61 A
|
Self Resonance Frequency
|
20 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
10%
|