Part Details for LSQPB251815T4R7MD by TAIYO YUDEN
Overview of LSQPB251815T4R7MD by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSQPB251815T4R7MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB251815T4R7MDTR-ND
|
DigiKey | FIXED IND 4.7UH 750MA 318.5 MOHM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 | Buy Now |
DISTI #
LSQPB251815T4R7MD
|
Avnet Americas | Inductor Power High Current Molded Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1007 Emboss T/R - Tape and Reel (Alt: LSQPB251815T4R7MD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
963-LSQPB251815T4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1007 20% HI CURR RoHS: Compliant | 0 |
|
$0.0970 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0996 / $0.1193 | Buy Now |
Part Details for LSQPB251815T4R7MD
LSQPB251815T4R7MD CAD Models
LSQPB251815T4R7MD Part Data Attributes:
|
LSQPB251815T4R7MD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB251815T4R7MD
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.245 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |