Part Details for LSQPB201210T1R0M06 by TAIYO YUDEN
Overview of LSQPB201210T1R0M06 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSQPB201210T1R0M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB201210T1R0M06TR-ND
|
DigiKey | FIXED IND 1UH 1.23A 140.4MOHM SM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
LSQPB201210T1R0M06
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1uH 20% 6MHz Ferrite 1.23A 0805 Emboss T/R - Tape and Reel (Alt: LSQPB201210T1R0M06) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
963-SQPB201210T1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 0805 20% HI CURR RoHS: Compliant | 0 |
|
$0.0890 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1089 | Buy Now |
DISTI #
LSQPB201210T1R0M06
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 1uH 20% 6MHz Ferrite 1.23A 0805 Emboss T/R (Alt: LSQPB201210T1R0M06) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQPB201210T1R0M06
LSQPB201210T1R0M06 CAD Models
LSQPB201210T1R0M06 Part Data Attributes
|
LSQPB201210T1R0M06
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB201210T1R0M06
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.108 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.23 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 6 MHz | |
Tolerance | 20% |