There are no models available for this part yet.
Overview of LSQPA201212T1R0M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LSQPA201212T1R0M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQPA201212T1R0MCT-ND
|
DigiKey | FIXED IND 1UH 840MA 247 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0688 / $0.2100 | Buy Now | |
DISTI #
LSQPA201212T1R0M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1uH 20% 7.96MHz Ferrite 840mA 0805 Emboss T/R - Tape and Reel (Alt: LSQPA201212T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0852 | Buy Now | |
DISTI #
963-LSQPA201212T1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 0805 20% HI CURR RoHS: Compliant | 0 |
|
$0.0660 / $0.2100 | Order Now | |
DISTI #
V72:2272_17696721
|
Arrow Electronics | Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.84A 0.247Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2252 Container: Cut Strips | Americas - 3000 |
|
$0.0631 / $0.1197 | Buy Now | |
DISTI #
V72:2272_18343019
|
Arrow Electronics | Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.84A 0.247Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 4 |
|
$0.0026 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0627 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0679 / $0.1047 | Buy Now | ||
DISTI #
66774631
|
Verical | Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.84A 0.247Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2252 | Americas - 3000 |
|
$0.0631 / $0.0797 | Buy Now | |
DISTI #
LSQPA201212T1R0M
|
TTI | Power Inductors - SMD 1uH 0805 20% HI CURR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0750 | Buy Now | |
DISTI #
C1S758100979895
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 3000 |
|
$0.0636 / $0.1000 | Buy Now |
CAD Models for LSQPA201212T1R0M by TAIYO YUDEN
Part Data Attributes for LSQPA201212T1R0M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.19 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.25 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.84 A
|
Self Resonance Frequency
|
100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|
Alternate Parts for LSQPA201212T1R0M
This table gives cross-reference parts and alternative options found for LSQPA201212T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA201212T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPA201212T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQPA201212T1R0M vs LLQPA201212T1R0M |