Part Details for LSQPA201212T100M by TAIYO YUDEN
Overview of LSQPA201212T100M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPA201212T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPA201212T100MCT-ND
|
DigiKey | FIXED IND 10UH 340MA 1.56OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2688 In Stock |
|
$0.0688 / $0.2100 | Buy Now |
DISTI #
LSQPA201212T100M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 20% 2.52MHz Ferrite 340mA 0805 Emboss T/R - Tape and Reel (Alt: LSQPA201212T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
963-LSQPA201212T100M
|
Mouser Electronics | Power Inductors - SMD 10uH 0805 20% HI CURR RoHS: Compliant | 0 |
|
$0.0660 / $0.2100 | Order Now |
DISTI #
V36:1790_17738779
|
Arrow Electronics | Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.34A 1.56Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2209 | Americas - 9000 |
|
$0.0560 | Buy Now |
|
Future Electronics | FIXED IND 10UH 340MA 1.56OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 3000Reel |
|
$0.0656 / $0.0701 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0679 / $0.0813 | Buy Now |
DISTI #
66774614
|
Verical | Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.34A 1.56Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2209 | Americas - 9000 |
|
$0.0560 | Buy Now |
DISTI #
LSQPA201212T100M
|
TTI | Power Inductors - SMD 10uH 0805 20% HI CURR pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
C1S758100998599
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 9000 |
|
$0.0560 | Buy Now |
Part Details for LSQPA201212T100M
LSQPA201212T100M CAD Models
LSQPA201212T100M Part Data Attributes
|
LSQPA201212T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA201212T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for LSQPA201212T100M
This table gives cross-reference parts and alternative options found for LSQPA201212T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA201212T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQPA201212T100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQPA201212T100M vs LMQPA201212T100M |
LLQPA201212T100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQPA201212T100M vs LLQPA201212T100M |