Part Details for LSQNA251818T4R7MR by TAIYO YUDEN
Overview of LSQNA251818T4R7MR by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LSQNA251818T4R7MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNA251818T4R7MRCT-ND
|
DigiKey | FIXED IND 4.7UH 1.2A 130MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0498 / $0.1500 | Buy Now |
DISTI #
LSQNA251818T4R7MR
|
Avnet Americas | Inductor Power Molded Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 1007 Emboss T/R - Tape and Reel (Alt: LSQNA251818T4R7MR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-SQNA251818T4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1007 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
DISTI #
V36:1790_17695561
|
Arrow Electronics | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2335 | Americas - 4000 |
|
$0.0453 / $0.0540 | Buy Now |
DISTI #
V72:2272_18338131
|
Arrow Electronics | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1604 Container: Cut Strips | Americas - 174 |
|
$0.0545 / $0.0551 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
DISTI #
71333529
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2335 | Americas - 4000 |
|
$0.0453 / $0.0540 | Buy Now |
DISTI #
26095417
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1604 | Americas - 174 |
|
$0.0545 | Buy Now |
DISTI #
LSQNA251818T4R7MR
|
TTI | Power Inductors - SMD 4.7uH 1007 20% LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0530 | Buy Now |
Part Details for LSQNA251818T4R7MR
LSQNA251818T4R7MR CAD Models
LSQNA251818T4R7MR Part Data Attributes
|
LSQNA251818T4R7MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNA251818T4R7MR
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |