Part Details for LSQNA251818T471K by TAIYO YUDEN
Overview of LSQNA251818T471K by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQNA251818T471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNA251818T471KCT-ND
|
DigiKey | FIXED IND 470UH 120MA 13 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0498 / $0.1500 | Buy Now |
DISTI #
LSQNA251818T471K
|
Avnet Americas | Inductor Power Molded Wirewound 470uH 10% 796kHz Ferrite 120mA 1007 Emboss T/R - Tape and Reel (Alt: LSQNA251818T471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-LSQNA251818T471K
|
Mouser Electronics | Power Inductors - SMD 470uH 1007 10% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
DISTI #
V99:2348_17696452
|
Arrow Electronics | Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.12A 13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2231 | Americas - 2000 |
|
$0.0432 / $0.0855 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
DISTI #
66774678
|
Verical | Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.12A 13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2231 | Americas - 2000 |
|
$0.0432 / $0.0452 | Buy Now |
DISTI #
LSQNA251818T471K
|
TTI | Power Inductors - SMD 470uH 1007 10% LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
LSQNA251818T471K
|
Avnet Abacus | Inductor Power Molded Wirewound 470uH 10% 796kHz Ferrite 120mA 1007 Emboss T/R (Alt: LSQNA251818T471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101163136
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 2000 |
|
$0.0460 / $0.0729 | Buy Now |
Part Details for LSQNA251818T471K
LSQNA251818T471K CAD Models
LSQNA251818T471K Part Data Attributes
|
LSQNA251818T471K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNA251818T471K
TAIYO YUDEN
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LSQNA251818T471K
This table gives cross-reference parts and alternative options found for LSQNA251818T471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQNA251818T471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQNA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQNA251818T471K vs LBQNA251818T471K |
L1007C471MDWST | General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | LSQNA251818T471K vs L1007C471MDWST |
L1007C471KDWST | General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | LSQNA251818T471K vs L1007C471KDWST |
LMQNA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQNA251818T471K vs LMQNA251818T471K |