There are no models available for this part yet.
Overview of LSQNA201209T1R0M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LSQNA201209T1R0M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQNA201209T1R0MCT-ND
|
DigiKey | FIXED IND 1UH 950MA 195 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0778 / $0.2200 | Buy Now | |
DISTI #
LSQNA201209T1R0M
|
Avnet Americas | Inductor Power Molded Wirewound 1uH 20% 100kHz Ferrite 950mA 0805 Emboss T/R - Tape and Reel (Alt: LSQNA201209T1R0M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0997 | Buy Now | |
DISTI #
963-LSQNA201209T1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 0805 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0760 / $0.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0734 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0794 / $0.0951 | Buy Now | ||
DISTI #
LSQNA201209T1R0M
|
TTI | Power Inductors - SMD 1uH 0805 20% LOW PROFILE pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0870 | Buy Now | |
DISTI #
LSQNA201209T1R0M
|
Avnet Abacus | Inductor Power Molded Wirewound 1uH 20% 100kHz Ferrite 950mA 0805 Emboss T/R (Alt: LSQNA201209T1R0M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSQNA201209T1R0M by TAIYO YUDEN
Part Data Attributes for LSQNA201209T1R0M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.9 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Current-Max
|
0.95 A
|
Self Resonance Frequency
|
100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|