Part Details for LSQMB201616T150J by TAIYO YUDEN
Results Overview of LSQMB201616T150J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSQMB201616T150J Information
LSQMB201616T150J by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LSQMB201616T150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQMB201616T150JCT-ND
|
DigiKey | FIXED IND 15UH 190MA 1.5 OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0462 / $0.1600 | Buy Now |
DISTI #
LSQMB201616T150J
|
Avnet Americas | Inductor Molded Wirewound 15uH 5% 2.52MHz Ferrite 190mA 0806 Emboss T/R - Tape and Reel (Alt: LSQMB2... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0560 | Buy Now |
DISTI #
963-LSQMB201616T150J
|
Mouser Electronics | Power Inductors - SMD 15uH 0806 5% SIGNAL LINE RoHS: Compliant | 0 |
|
$0.0460 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0425 / $0.0597 | Buy Now |
DISTI #
LSQMB201616T150J
|
TTI | Power Inductors - SMD 15uH 0806 5% SIGNAL LINE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0600 | Buy Now |
DISTI #
LSQMB201616T150J
|
Avnet Abacus | Inductor Molded Wirewound 15uH 5 252MHz Ferrite 190mA 0806 Emboss TR (Alt: LSQMB201616T150J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQMB201616T150J
LSQMB201616T150J CAD Models
LSQMB201616T150J Part Data Attributes
|
LSQMB201616T150J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQMB201616T150J
TAIYO YUDEN
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |