There are no models available for this part yet.
Overview of LSQCA322525T4R7MR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSQCA322525T4R7MR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQCA322525T4R7MRCT-ND
|
DigiKey | FIXED IND 4.7UH 680MA 0.1 OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
393 In Stock |
|
$0.0527 / $0.1600 | Buy Now | |
DISTI #
LSQCA322525T4R7MR
|
Avnet Americas | Inductor High Current Molded Wirewound 4.7uH 20% 100kHz Ferrite 680mA 1210 Emboss T/R - Tape and Reel (Alt: LSQCA322525T4R7MR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 | Buy Now | |
DISTI #
963-LSQCA322525T4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1210 20% HI CURR RoHS: Compliant | 900 |
|
$0.0520 / $0.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0480 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0520 / $0.0802 | Buy Now | ||
DISTI #
LSQCA322525T4R7MR
|
TTI | Power Inductors - SMD 4.7uH 1210 20% HI CURR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0640 | Buy Now | |
DISTI #
LSQCA322525T4R7MR
|
Avnet Abacus | Inductor High Current Molded Wirewound 4.7uH 20% 100kHz Ferrite 680mA 1210 Emboss T/R (Alt: LSQCA322525T4R7MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758100979947
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 950 |
|
$0.0551 / $0.0772 | Buy Now |
CAD Models for LSQCA322525T4R7MR by TAIYO YUDEN
Part Data Attributes for LSQCA322525T4R7MR by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.68 A
|
Self Resonance Frequency
|
70 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LSQCA322525T4R7MR
This table gives cross-reference parts and alternative options found for LSQCA322525T4R7MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQCA322525T4R7MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQCA322525T4R7MR | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LSQCA322525T4R7MR vs LMQCA322525T4R7MR |
LBQCA322525T4R7MR | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LSQCA322525T4R7MR vs LBQCA322525T4R7MR |