Part Details for LSQCA322525T330MR by TAIYO YUDEN
Overview of LSQCA322525T330MR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQCA322525T330MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQCA322525T330MRCT-ND
|
DigiKey | FIXED IND 33UH 300MA 0.41OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.0450 / $0.1600 | Buy Now |
DISTI #
LSQCA322525T330MR
|
Avnet Americas | Inductor High Current Molded Wirewound 33uH 20% 100kHz Ferrite 300mA 1210 Emboss T/R - Tape and Reel (Alt: LSQCA322525T330MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
963-LSQCA322525T330M
|
Mouser Electronics | Power Inductors - SMD 33uH 1210 20% HI CURR RoHS: Compliant | 0 |
|
$0.0450 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0520 / $0.0802 | Buy Now |
DISTI #
LSQCA322525T330MR
|
TTI | Power Inductors - SMD 33uH 1210 20% HI CURR pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0640 | Buy Now |
DISTI #
LSQCA322525T330MR
|
Avnet Abacus | Inductor High Current Molded Wirewound 33uH 20% 100kHz Ferrite 300mA 1210 Emboss T/R (Alt: LSQCA322525T330MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQCA322525T330MR
LSQCA322525T330MR CAD Models
LSQCA322525T330MR Part Data Attributes
|
LSQCA322525T330MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQCA322525T330MR
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSQCA322525T330MR
This table gives cross-reference parts and alternative options found for LSQCA322525T330MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQCA322525T330MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQCA322525T330MR | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LSQCA322525T330MR vs LBQCA322525T330MR |
LLQCA322525T330MR | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LSQCA322525T330MR vs LLQCA322525T330MR |