Part Details for LSQBA160808T2R2M by TAIYO YUDEN
Overview of LSQBA160808T2R2M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQBA160808T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQBA160808T2R2MTR-ND
|
DigiKey | FIXED IND 2.2UH 115MA 0.33OHM SM Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
LSQBA160808T2R2M
|
Avnet Americas | Inductor Molded Wirewound 2.2uH 20% 7.96MHz Ferrite 115mA 0603 Emboss T/R - Tape and Reel (Alt: LSQBA160808T2R2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
963-LSQBA160808T2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 0603 20% RoHS: Compliant | 0 |
|
$0.0760 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0734 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0763 / $0.0906 | Buy Now |
DISTI #
LSQBA160808T2R2M
|
Avnet Abacus | Inductor Molded Wirewound 2.2uH 20% 7.96MHz Ferrite 115mA 0603 Emboss T/R (Alt: LSQBA160808T2R2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQBA160808T2R2M
LSQBA160808T2R2M CAD Models
LSQBA160808T2R2M Part Data Attributes
|
LSQBA160808T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQBA160808T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |