Part Details for LSP47K-H1K2-1-0-2-R18F by ams OSRAM Group
Results Overview of LSP47K-H1K2-1-0-2-R18F by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP47K-H1K2-1-0-2-R18F Information
LSP47K-H1K2-1-0-2-R18F by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LSP47K-H1K2-1-0-2-R18F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A8800
|
Avnet Americas | LED Single Chip Red 630nm 20mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65110A8800) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0507 | Buy Now |
DISTI #
Q65110A8800
|
EBV Elektronik | LED Single Chip Red 630nm 20mA 2Pin SMD TR (Alt: Q65110A8800) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |