Part Details for LSN-1.8/16-D12H-C by Murata Manufacturing Co Ltd
Overview of LSN-1.8/16-D12H-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-712D-12H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-812D-12H | Amphenol Communications Solutions | Paladin Plus 8-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-311D-12H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for LSN-1.8/16-D12H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSN-1.8/16-D12H-C
|
Avnet Abacus | Module DC-DC 1-OUT 1.8V 16A 28.8W 10-Pin SIP (Alt: LSN-1.8/16-D12H-C) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |