Part Details for LSMCG451611T230NG by TAIYO YUDEN
Overview of LSMCG451611T230NG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSMCG451611T230NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMCG451611T230NGTR-ND
|
DigiKey | FERRITE BEAD 23 OHM 1806 1LN Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0530 | Buy Now |
DISTI #
LSMCG451611T230NG
|
Avnet Americas | Ferrite Bead 23Ohm 3.5A 14Milliohms Wirewound 2-Pin 1806 Emboss T/R - Tape and Reel (Alt: LSMCG451611T230NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0437 | Buy Now |
DISTI #
963-LSMCG451611T230N
|
Mouser Electronics | Ferrite Beads HI CURR 1806 23 OHMS 30% RoHS: Compliant | 0 |
|
$0.0440 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.0449 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0486 / $0.0614 | Buy Now |
DISTI #
LSMCG451611T230NG
|
Avnet Abacus | (Alt: LSMCG451611T230NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSMCG451611T230NG
LSMCG451611T230NG CAD Models
LSMCG451611T230NG Part Data Attributes
|
LSMCG451611T230NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMCG451611T230NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 23 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 3.5 A | |
Width | 1.6 mm |