Part Details for LSMCA160808T180NGR by TAIYO YUDEN
Results Overview of LSMCA160808T180NGR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSMCA160808T180NGR Information
LSMCA160808T180NGR by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LSMCA160808T180NGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMCA160808T180NGRCT-ND
|
DigiKey | FERRITE BEAD 18 OHM 0603 1LN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16919 In Stock |
|
$0.0238 / $0.1100 | Buy Now |
DISTI #
LSMCA160808T180NGR
|
Avnet Americas | Ferrite Bead 18Ohm 7.5A 4Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LSMCA160808T... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0270 | Buy Now |
DISTI #
963-LSMCA160808T180N
|
Mouser Electronics | Ferrite Beads HI CURR 0603 18 OHMS 30% RoHS: Compliant | 11300 |
|
$0.0240 / $0.1100 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0603, 18 OHMS ±30%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0244 / $0.0263 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0231 / $0.0307 | Buy Now |
DISTI #
LSMCA160808T180NGR
|
TTI | Ferrite Beads HI CURR 0603 18 OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
LSMCA160808T180NGR
|
Avnet Abacus | (Alt: LSMCA160808T180NGR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSMCA160808T180NGR
LSMCA160808T180NGR CAD Models
LSMCA160808T180NGR Part Data Attributes
|
LSMCA160808T180NGR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMCA160808T180NGR
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 7.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 18 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 7.5 A | |
Width | 0.8 mm |
Alternate Parts for LSMCA160808T180NGR
This table gives cross-reference parts and alternative options found for LSMCA160808T180NGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMCA160808T180NGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7426926222 | Wurth Elektronik | $0.1404 | Ferrite Chip, | LSMCA160808T180NGR vs 7426926222 |
FBMJ1608HM180NTW | TAIYO YUDEN | $0.0861 | Ferrite Chip, | LSMCA160808T180NGR vs FBMJ1608HM180NTW |