Part Details for LSM845G/TR13 by Microchip Technology Inc
Results Overview of LSM845G/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM845G/TR13 Information
LSM845G/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LSM845G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3674
|
Newark | Schottky 8.0A, 45V, Vf=0.52V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip LSM845G/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
LSM845G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 45V 8A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
DISTI #
LSM845G/TR13
|
Avnet Americas | Diode Schottky 45V 8A 2-Pin DO-215AB T/R - Tape and Reel (Alt: LSM845G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5951 / $1.6991 | Buy Now |
DISTI #
494-LSM845G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 8.0A, 45V, VF=0.52V RoHS: Not Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
LSM845G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2049-02-02 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$1.5500 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.4200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.6300 / $2.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $4.4200 | Buy Now |
Part Details for LSM845G/TR13
LSM845G/TR13 CAD Models
LSM845G/TR13 Part Data Attributes
|
LSM845G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSM845G/TR13
Microchip Technology Inc
Rectifier Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Diode Type | RECTIFIER DIODE |