Part Details for LSM6DSOXTR by STMicroelectronics
Results Overview of LSM6DSOXTR by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DSOXTR Information
LSM6DSOXTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSM6DSOXTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0350
|
Newark | Mems Module, 3D Gyroscope, Lga-14, Sensor Type:Accelerometer, Gyroscope, Sensing Axis:X, Y, Z, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72814 |
|
$2.7400 / $3.3300 | Buy Now |
DISTI #
01AM0072
|
Newark | Mems Module, 3D Gyroscope/Accelero, Lga, Sensor Type:-, Sensing Axis:X, Y, Z, Supply Voltage Min:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.0600 | Buy Now |
DISTI #
497-18367-1-ND
|
DigiKey | INEMO INERTIAL MODULE: 3D ACCELE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10997 In Stock |
|
$2.7676 / $4.4000 | Buy Now |
DISTI #
LSM6DSOXTR
|
Avnet Americas | Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Tape and Reel (Alt: LSM6DSOXTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5882 / $2.7500 | Buy Now |
DISTI #
511-LSM6DSOXTR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO inertial module Machine Learning Core, Finite State Machine ... more RoHS: Compliant | 4890 |
|
$2.6100 / $3.7300 | Buy Now |
DISTI #
E54:1762_15814435
|
Arrow Electronics | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2508 | Europe - 69700 |
|
$2.5490 / $3.6250 | Buy Now |
DISTI #
V36:1790_22780526
|
Arrow Electronics | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2241 | Americas - 65000 |
|
$2.5750 | Buy Now |
DISTI #
E02:0323_13165970
|
Arrow Electronics | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2329 | Europe - 38438 |
|
$2.6160 / $2.6781 | Buy Now |
DISTI #
V72:2272_22780526
|
Arrow Electronics | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2329 Container: Cut Strips | Americas - 3847 |
|
$2.8210 / $3.0320 | Buy Now |
|
STMicroelectronics | 6-axis IMU (inertial measurement unit) with embedded AI: always-on 3-axis accelerometer and 3-axis g... more RoHS: Compliant Min Qty: 1 | 4791 |
|
$2.7800 / $3.6600 | Buy Now |