-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO 6DoF inertial measurement unit (IMU), for smart phones with OIS / EIS and AR/VR systems. Ultra-low power, high accuracy and stability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4896
|
Newark | Mems Module, Gyroscope/Accelerometer, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LSM6DSMTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 175 |
|
$2.4900 / $3.1700 | Buy Now |
DISTI #
27AC8134
|
Newark | Consumer Mems |Stmicroelectronics LSM6DSMTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
497-16696-1-ND
|
DigiKey | IMU ACCEL/GYRO I2C/SPI 14LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41206 In Stock |
|
$2.1510 / $4.4500 | Buy Now |
DISTI #
LSM6DSMTR
|
Avnet Americas | iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope - Tape and Reel (Alt: LSM6DSMTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$2.3792 | Buy Now |
DISTI #
LSM6DSMTR
|
Avnet Americas | iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope - Rail/Tube (Alt: LSM6DSMTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
LSM6DSMTR
|
Avnet Americas | iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope - Tape and Reel (Alt: LSM6DSMTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3792 | Buy Now |
DISTI #
01AC4896
|
Avnet Americas | iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope - Product that comes on tape, but is not reeled (Alt: 01AC4896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 175 Partner Stock |
|
$3.4000 / $4.7700 | Buy Now |
DISTI #
511-LSM6DSMTR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones OIS/EIS & AR/VR sys RoHS: Compliant | 1175 |
|
$2.1500 / $4.1100 | Buy Now |
|
STMicroelectronics | MEMS 6x IMU for Mobile, EIS/OIS RoHS: Compliant Min Qty: 1 | 1435 |
|
$2.5700 / $4.0300 | Buy Now |
|
Future Electronics | LSM6DSM Series 3.6 V I2C/SPI 3D Accelerometer and 3D Gyroscope - LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM6DSMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSMTR
STMicroelectronics
iNEMO 6DoF inertial measurement unit (IMU), for smart phones with OIS / EIS and AR/VR systems. Ultra-low power, high accuracy and stability
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-04-11 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.86 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |