Part Details for LSM561M2G--A3545S by Surge Components Inc
Overview of LSM561M2G--A3545S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM561M2G--A3545S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM561M2G--A3545S
|
Avnet Americas | Aluminum Electrolytic Capacitor 560uF 20% 2-Pin Snap-In - Bulk (Alt: LSM561M2G--A3545S) Min Qty: 320 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM561M2G--A3545S
LSM561M2G--A3545S CAD Models
LSM561M2G--A3545S Part Data Attributes
|
LSM561M2G--A3545S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM561M2G--A3545S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
Leakage Current | 1.42 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM561M2G--A3545S
This table gives cross-reference parts and alternative options found for LSM561M2G--A3545S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM561M2G--A3545S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC560MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSM561M2G--A3545S vs 400MXC560MOOESN35X45 |
ELXQ401VND561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LSM561M2G--A3545S vs ELXQ401VND561MA45S |
ELG567M400AT5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LSM561M2G--A3545S vs ELG567M400AT5AV |
EETEE2G561LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LSM561M2G--A3545S vs EETEE2G561LJ |
LG400M0560BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LSM561M2G--A3545S vs LG400M0560BPF-3545 |
LG400M0560BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LSM561M2G--A3545S vs LG400M0560BP443545 |
381LR561M400A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | LSM561M2G--A3545S vs 381LR561M400A452D |
KP567M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | LSM561M2G--A3545S vs KP567M2G |
ELXQ401VNN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LSM561M2G--A3545S vs ELXQ401VNN561MA45S |
NRLRW561M400V35X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LSM561M2G--A3545S vs NRLRW561M400V35X45SF |