-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-compact high-performance eCompass module: ultra-low power 3D accelerometer and 3D magnetometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM303AGRTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4895
|
Newark | Mems Module, Accelerometer/Magnetometer, Sensor Type:Accelerometer, Magnetometer, Sensing Axis:X, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8502 |
|
$3.1400 / $4.3700 | Buy Now |
DISTI #
497-16527-1-ND
|
DigiKey | IMU ACCEL/MAG I2C/SPI 12LGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27813 In Stock |
|
$3.1147 / $5.0000 | Buy Now |
DISTI #
LSM303AGRTR
|
Avnet Americas | Ultra-compact high-performance eCompass IC ?2g/?4g/?8g/?16g 12-Pin LGA T/R - Tape and Reel (Alt: LS... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel |
48000 |
|
$2.7059 / $2.8750 | Buy Now |
DISTI #
01AC4895
|
Avnet Americas | Ultra-compact high-performance eCompass IC ?2g/?4g/?8g/?16g 12-Pin LGA T/R - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
100 Partner Stock |
|
$3.3700 / $4.9300 | Buy Now |
DISTI #
LSM303AGRTR
|
Avnet Americas | Ultra-compact high-performance eCompass IC ?2g/?4g/?8g/?16g 12-Pin LGA T/R - Tape and Reel (Alt: LS... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$2.7048 / $2.8750 | Buy Now |
DISTI #
511-LSM303AGRTR
|
Mouser Electronics | IMUs - Inertial Measurement Units Ultra-compact high-perf eCompass: ultra-low power 3D accel & m... more RoHS: Compliant | 54663 |
|
$3.0500 / $6.9600 | Buy Now |
DISTI #
V36:1790_16115997
|
Arrow Electronics | eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Date Code: 2403 | Americas - 24000 |
|
$2.8240 | Buy Now |
DISTI #
V72:2272_16115997
|
Arrow Electronics | eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2403 Container: Cut Strips | Americas - 5253 |
|
$2.9490 / $3.2800 | Buy Now |
DISTI #
E32:1076_10058058
|
Arrow Electronics | eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2420 | Europe - 2186 |
|
$3.0729 / $3.8383 | Buy Now |
|
STMicroelectronics | Ultracompact high-performance e-compass module: ultralow-power 3-axis accelerometer and 3-axis magne... more RoHS: Compliant Min Qty: 1 | 54773 |
|
$3.4900 / $6.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM303AGRTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM303AGRTR
STMicroelectronics
Ultra-compact high-performance eCompass module: ultra-low power 3D accelerometer and 3D magnetometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Manufacturer Package Code | LGA 2X2X1 12LD PITCH 0.5MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |