Datasheets
LSM222M1K--A3525S by: Surge Components Inc

Aluminum Electrolytic Capacitor,

Part Details for LSM222M1K--A3525S by Surge Components Inc

Overview of LSM222M1K--A3525S by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LSM222M1K--A3525S

Part # Distributor Description Stock Price Buy
DISTI # LSM222M1K--A3525S
Avnet Americas Aluminum Electrolytic Capacitor 2200uF 20% 2-Pin Snap-In - Bulk (Alt: LSM222M1K--A3525S) Min Qty: 480 Package Multiple: 40 Container: Bulk 0
RFQ

Part Details for LSM222M1K--A3525S

LSM222M1K--A3525S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LSM222M1K--A3525S Part Data Attributes

LSM222M1K--A3525S Surge Components Inc
Buy Now Datasheet
Compare Parts:
LSM222M1K--A3525S Surge Components Inc Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 151 mΩ
Leakage Current 1.26 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 2100 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for LSM222M1K--A3525S

This table gives cross-reference parts and alternative options found for LSM222M1K--A3525S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM222M1K--A3525S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EKMH800VSN222MA25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LSM222M1K--A3525S vs EKMH800VSN222MA25S
LG080M2200BP443525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation LSM222M1K--A3525S vs LG080M2200BP443525
LV080M2200BPF-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, YAGEO Corporation LSM222M1K--A3525S vs LV080M2200BPF-3525
381LX222M080A012A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc LSM222M1K--A3525S vs 381LX222M080A012A
LV080M2200BP443525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation LSM222M1K--A3525S vs LV080M2200BP443525
LG080M2200BP4-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation LSM222M1K--A3525S vs LG080M2200BP4-3525
LG080M2200BPF43525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation LSM222M1K--A3525S vs LG080M2200BPF43525
NRLMW222M80V35X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp LSM222M1K--A3525S vs NRLMW222M80V35X25F
EKMH800VRD222MA25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con LSM222M1K--A3525S vs EKMH800VRD222MA25S
LG080M2200BP343525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation LSM222M1K--A3525S vs LG080M2200BP343525

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSM222M1K--A3525S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSM222M1K--A3525S by Surge Components Inc

Select Manufacturer
Which Manufacturer of LSM222M1K--A3525S would you like to use for your alert(s)?
  • Please alert me when LSM222M1K--A3525S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSM222M1K--A3525S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSM222M1K--A3525S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSM222M1K--A3525S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSM222M1K--A3525S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSM222M1K--A3525S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: