Part Details for LSM170GE3/TR13 by Microchip Technology Inc
Overview of LSM170GE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM170GE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6505
|
Newark | Schottky 1.0A, 70V, Vf=0.60V Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip LSM170GE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
LSM170GE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 1A 70V SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5500 | Buy Now |
DISTI #
LSM170GE3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: LSM170GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
494-LSM170GE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 70V, VF=0.60V RoHS: Compliant | 0 |
|
$0.5400 | Order Now |
DISTI #
LSM170GE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |