There are no models available for this part yet.
Overview of LSM152M1J---2225S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-22-25S-16.367667 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-22-25S-25.000625 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-22-25S-33.330000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for LSM152M1J---2225S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-LSM152M1J---2225S-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 1080 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9431 | Buy Now |