There are no models available for this part yet.
Overview of LSM151M2H--A2250S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSM151M2H--A2250S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSM151M2H--A2250S
|
Avnet Americas | Aluminum Electrolytic Capacitor 150uF 20% 2-Pin Snap-In - Bulk (Alt: LSM151M2H--A2250S) Min Qty: 640 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
CAD Models for LSM151M2H--A2250S by Surge Components Inc
Part Data Attributes for LSM151M2H--A2250S by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1327 mΩ
|
Leakage Current
|
0.82 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
1070 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LSM151M2H--A2250S
This table gives cross-reference parts and alternative options found for LSM151M2H--A2250S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM151M2H--A2250S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG151M2H--A2250S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | Surge Components Inc | LSM151M2H--A2250S vs LSG151M2H--A2250S |