Part Details for LSM150G/TR13 by Microchip Technology Inc
Results Overview of LSM150G/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM150G/TR13 Information
LSM150G/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LSM150G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3645
|
Newark | Schottky 1.0A, 50V, Vf=0.60V Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip LSM150G/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
LSM150G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A DO215AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
LSM150G/TR13
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: LSM150G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0552 / $1.1240 | Buy Now |
DISTI #
494-LSM150G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 50V, VF=0.60V RoHS: Not Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
LSM150G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2049-02-02 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$1.0100 / $1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0700 / $1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
Part Details for LSM150G/TR13
LSM150G/TR13 CAD Models
LSM150G/TR13 Part Data Attributes
|
LSM150G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSM150G/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |