Part Details for LSM-3.3/10-D5 by DATEL Inc
Overview of LSM-3.3/10-D5 by DATEL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM-3.3/10-D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for LSM-3.3/10-D5
LSM-3.3/10-D5 CAD Models
LSM-3.3/10-D5 Part Data Attributes
|
LSM-3.3/10-D5
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
LSM-3.3/10-D5
DATEL Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, SMT-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LSM-3.3/10-D5
This table gives cross-reference parts and alternative options found for LSM-3.3/10-D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM-3.3/10-D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSM-3.3/10-D5 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | LSM-3.3/10-D5 vs LSM-3.3/10-D5 |
LSM-1.8/10-D5 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-6 | LSM-3.3/10-D5 vs LSM-1.8/10-D5 |
LSM-1.8/10-D5 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-6 | LSM-3.3/10-D5 vs LSM-1.8/10-D5 |
UNR-1.8/10-D3SM | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, 2 X 1 INCH, 0.43 INCH HEIGHT, METAL, SMT-9 | LSM-3.3/10-D5 vs UNR-1.8/10-D3SM |
UNR-1.5/10-D3SM | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, 2 X 1 INCH, 0.43 INCH HEIGHT, METAL, SMT-9 | LSM-3.3/10-D5 vs UNR-1.5/10-D3SM |
LSM-1.8/10-D5 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | LSM-3.3/10-D5 vs LSM-1.8/10-D5 |
LSM-1.8/10-D5-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT PACKAGE-6 | LSM-3.3/10-D5 vs LSM-1.8/10-D5-C |
UNR-2.5/10-D3SM | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, 2 X 1 INCH, 0.43 INCH HEIGHT, METAL, SMT-9 | LSM-3.3/10-D5 vs UNR-2.5/10-D3SM |