There are no models available for this part yet.
Overview of LSL345 by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSL345 by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4786-LSL345CT-ND
|
DigiKey | RECTIFIER, SCHOTTKY, LOW VF, 3A, Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5978 In Stock |
|
$0.0737 / $0.4800 | Buy Now |
CAD Models for LSL345 by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for LSL345 by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT, ESGB, SMAF, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.45 V
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
5000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for LSL345
This table gives cross-reference parts and alternative options found for LSL345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSL345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK34E | Rectifier Diode, | Surge Components Inc | LSL345 vs SK34E |
PS34 | Rectifier Diode, | Surge Components Inc | LSL345 vs PS34 |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | LSL345 vs B340 |
FM340B-W-HF | Rectifier Diode, | Rectron Semiconductor | LSL345 vs FM340B-W-HF |
CDBC340H-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LSL345 vs CDBC340H-HF |
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LSL345 vs CDBCT340-HF |
SX34T&R | Rectifier Diode, | Continental Device India Ltd | LSL345 vs SX34T&R |
FSS34ZTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Fagor Electrónica | LSL345 vs FSS34ZTRTB |
FM5822AV-T | Rectifier Diode, | Rectron Semiconductor | LSL345 vs FM5822AV-T |
SSL34H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | LSL345 vs SSL34H |