-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7110
|
Newark | 1200V/15A Sic Sbd Dual Chips To247-3L/Tube |Littelfuse LSIC2SD120E15CC Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 | Buy Now |
DISTI #
576-LSIC2SD120E15CC
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 15A TO-247-3L SiC Schottky Diode RoHS: Compliant | 0 |
|
$7.0500 / $7.5700 | Order Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
LSIC2SD120E15CC
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 8Ax2, 54/108W, TO247-3 Min Qty: 1 | 0 |
|
$6.6800 / $10.0300 | RFQ |
|
New Advantage Corporation | DIODE SIL.CARB.SCHOTTKY 24.5A (2x24.5A) 1200V TO24 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 111 |
|
$21.8400 / $23.4000 | Buy Now |
|
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 24.5A (2x24.5A) 1200V TO24 | 111 |
|
$16.3417 / $17.4856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSIC2SD120E15CC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSIC2SD120E15CC
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-05-30 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |