Part Details for LSIC2SD120D20A by Littelfuse Inc
Overview of LSIC2SD120D20A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LSIC2SD120D20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9931
|
Newark | Sic Schottky Diode 1200V 20A To263-2L/ Tr |Littelfuse LSIC2SD120D20A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 | Buy Now |
DISTI #
18-LSIC2SD120D20ACT-ND
|
DigiKey | SIC SCHOTTKY DIODE 1200V 20A TO2 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$12.5035 / $19.3800 | Buy Now |
DISTI #
576-LSIC2SD120D20A
|
Mouser Electronics | SiC Schottky Diodes SiC Schottky Diode 1200V 20A TO263-2L RoHS: Compliant | 0 |
|
$12.5000 | Order Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
LSIC2SD120D20A
|
TME | Diode: Schottky rectifying, TO263, SiC, SMD, 1.2kV, 20A, 108W Min Qty: 1 | 0 |
|
$14.0100 / $21.0200 | RFQ |
|
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 55A 1200V TO263 (D2PAK) AE | 0 |
|
$23.9547 / $25.6315 | RFQ |