-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 24A, 650V V(RRM), Silicon Carbide, TO-263,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-LSIC2SD065D08A
|
Mouser Electronics | SiC Schottky Diodes 650V/8A SiC SBD?TO263-2LAEC-Q101 RoHS: Compliant | 612 |
|
$2.2900 / $4.7100 | Buy Now |
|
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 8A 650V TO220AC | 0 |
|
$4.4866 / $4.9353 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSIC2SD065D08A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSIC2SD065D08A
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 24A, 650V V(RRM), Silicon Carbide, TO-263,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 88 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |