Part Details for LSIC2SD065A08A by Littelfuse Inc
Overview of LSIC2SD065A08A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LSIC2SD065A08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3107
|
Newark | Sic Diode, Aec-Q101, 650V, 23A, To-220 Rohs Compliant: Yes |Littelfuse LSIC2SD065A08A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4100 / $4.6600 | Buy Now |
DISTI #
F11896-ND
|
DigiKey | DIODE SIL CARB 650V 23A TO220-2L Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1021 In Stock |
|
$2.1980 / $4.9000 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
DISTI #
LSIC2SD065A08A
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8A, TO220-2, 38W Min Qty: 1 | 0 |
|
$2.7400 / $4.1100 | RFQ |
|
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 23A 650V TO220AC | 0 |
|
$5.1085 / $5.6193 | RFQ |
Part Details for LSIC2SD065A08A
LSIC2SD065A08A CAD Models
LSIC2SD065A08A Part Data Attributes
|
LSIC2SD065A08A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSIC2SD065A08A
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 88 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |