Part Details for LSI53C875JB by LSI Corporation
Overview of LSI53C875JB by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSI53C875JB
LSI53C875JB CAD Models
LSI53C875JB Part Data Attributes:
|
LSI53C875JB
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LSI53C875JB
LSI Corporation
SCSI Bus Controller, CMOS, PBGA169, 23 X 23 MM, 1.50 MM PITCH, PLASTIC, MO-151, BGA-169
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LSI CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 80 MHz | |
Data Transfer Rate-Max | 40 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Terminals | 169 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |
Alternate Parts for LSI53C875JB
This table gives cross-reference parts and alternative options found for LSI53C875JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSI53C875JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSI53C875JE | SCSI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | LSI Corporation | LSI53C875JB vs LSI53C875JE |
SYM53C876E208QFP | SCSI BUS CONTROLLER, PQFP208, PLASTIC, QFP-208 | Avago Technologies | LSI53C875JB vs SYM53C876E208QFP |