-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1102
|
Newark | 0.50 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Rohs Compliant: Yes |Samtec LSHM-150-01-F-DH-A-S-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71 |
|
$7.6200 | Buy Now |
DISTI #
SAM14139CT-ND
|
DigiKey | CONN SELF-MATE 100P R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235 In Stock |
|
$7.1625 / $11.2800 | Buy Now |
DISTI #
LSHM-150-01-F-DH-A
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: LSHM-150-01-F-DH-A) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 71 Factory Stock |
|
$9.2900 / $12.4100 | Buy Now |
DISTI #
200-LSHM15001FDHASTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 0 |
|
$7.5000 / $8.5500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$5.9300 / $11.2800 | Buy Now |
DISTI #
LSHM-150-01-F-DH-A
|
Avnet Americas | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: LSHM-150-01-F-DH-A) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 71 Factory Stock |
|
$9.2900 / $12.4100 | Buy Now |
|
Powell Electronics | 0.50 mm Razor Min Qty: 1 | 43 |
|
$8.5500 / $11.2800 | Buy Now |
DISTI #
000000000003518439
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 71 |
|
$8.6200 / $13.4300 | Buy Now |
DISTI #
3748043
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$12.1214 | Buy Now |
|
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$5.9300 / $11.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-150-01-F-DH-A-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-01-F-DH-A-S-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM SYSTEM, MICRO RUGGED, SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Depth | 0.307 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6924 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.9 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |