There are no models available for this part yet.
Overview of LSHM-130-02.5-SL-DV-A-S-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSHM-130-02.5-SL-DV-A-S-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM2118
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec LSHM-130-02.5-SL-DV-A-S-FR RoHS: Not Compliant Min Qty: 575 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8300 | Buy Now | |
DISTI #
LSHM-130-02.5-SL-D
|
Avnet Americas | 0.50 mm Razor Beam High-Speed Hermaphroditic - Tape and Reel (Alt: LSHM-130-02.5-SL-D) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.5333 / $5.6700 | Buy Now | |
DISTI #
200-LM130025SLDVASFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding | 0 |
|
$8.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4200 / $14.8300 | Buy Now | ||
DISTI #
000000000007199073
|
Sager | 0.50 MM RAZOR BEAM� HIGH-SPEED HERMAPHRODITIC TERMINAL/SOCKET STRIP, OPTIONAL SHIELDING Min Qty: 575 | 0 |
|
$3.3600 / $5.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.4200 / $14.8300 | Buy Now | ||
DISTI #
654286a9eebddd960f005bf7
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 575 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3630 / $5.6680 | Buy Now |