Part Details for LSHM-130-02.5-L-DV-A-S-K-TR by Samtec Inc
Overview of LSHM-130-02.5-L-DV-A-S-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSHM-130-02.5-L-DV-A-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC6759
|
Newark | Conn, Stacking, Hermaphroditic, 60Pos, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-130-02.5-L-DV-A-S-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2968 |
|
$3.9000 / $5.2600 | Buy Now |
DISTI #
85W2350
|
Newark | Conn, Stacking, Hermaphroditic, 60Pos, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-130-02.5-L-DV-A-S-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 2968 |
|
$3.7800 / $4.5600 | Buy Now |
DISTI #
45AJ5157
|
Newark | Mezzanine Conn, Hermaphroditic, 60Pos Rohs Compliant: Yes |Samtec LSHM-130-02.5-L-DV-A-S-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.0000 / $10.7000 | Buy Now |
DISTI #
SAM14106CT-ND
|
DigiKey | CONN SELF-MATE 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2936 In Stock |
|
$3.3375 / $5.3400 | Buy Now |
DISTI #
200-LSHM1302.5LDVASK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 5603 |
|
$3.3000 / $5.3400 | Buy Now |
DISTI #
000000000003207668
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 523 |
|
$4.8700 / $7.5200 | Buy Now |
DISTI #
LSHM-130-02.5-L-DV-A-S-K-TR
|
Avnet Abacus | Conn Socket and Terminal Strip HDR/SKT 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSHM-130-02.5-L-DV-A-S-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
LSHM-130-02.5-L-DV-A-S-K-TR
|
Avnet Asia | Conn Socket and Terminal Strip HDR/SKT 60 POS 0.5mm Solder ST SMD T/R (Alt: LSHM-130-02.5-L-DV-A-S-K-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
5cd8fc0ccd7c1c4c384f9824
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 287 |
|
$2.6300 / $5.3400 | Buy Now |
DISTI #
LSHM-130-02.5-L-DV-A-S-K-TR
|
Toby Electronics | LSHM - Samtec 0.50mm Razor Beam High-Speed Hermaphroditic Terminal / Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$2.4960 / $4.2833 | Buy Now |
Part Details for LSHM-130-02.5-L-DV-A-S-K-TR
LSHM-130-02.5-L-DV-A-S-K-TR CAD Models
LSHM-130-02.5-L-DV-A-S-K-TR Part Data Attributes:
|
LSHM-130-02.5-L-DV-A-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-130-02.5-L-DV-A-S-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.776 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |