Part Details for LSHM-105-04.0-L-DV-A-N-K-FR by Samtec Inc
Overview of LSHM-105-04.0-L-DV-A-N-K-FR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSHM-105-04.0-L-DV-A-N-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSHM-105-04.0-L-DV
|
Avnet Americas | Connector Stacking Hermaphroditic 10 Position 6.5mm/7mm/8mm/10mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSHM-105-04.0-L-DV) Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$1.3900 / $2.4100 | Buy Now |
DISTI #
606d74bcb35c03a9c28c80f1
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 650 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.2900 / $2.4100 | Buy Now |
Part Details for LSHM-105-04.0-L-DV-A-N-K-FR
LSHM-105-04.0-L-DV-A-N-K-FR CAD Models
LSHM-105-04.0-L-DV-A-N-K-FR Part Data Attributes
|
LSHM-105-04.0-L-DV-A-N-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-105-04.0-L-DV-A-N-K-FR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.283 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |