-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1573-5-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1876 In Stock |
|
$0.5452 / $1.7000 | Buy Now |
DISTI #
LSHD-A103
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP - Rail/Tube (Alt: LSHD-A103) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5737 / $0.6502 | Buy Now |
DISTI #
859-LSHD-A103
|
Mouser Electronics | LED Displays & Accessories Red, Low Current 0.3", CCRHD RoHS: Compliant | 1497 |
|
$0.5320 / $0.9000 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
DISTI #
LSHD-A103
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP - Rail/Tube (Alt: LSHD-A103) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5737 / $0.6502 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 39 | 78 |
|
$1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHD-A103
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LSHD-A103
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |