Part Details for LSH1-02C22-5080-00 by New Energy LLC
Overview of LSH1-02C22-5080-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for LSH1-02C22-5080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSH1-02C22-5080-00-ND
|
DigiKey | LED MOD XHP50.2 WH LNR STR 5000K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8875 | Buy Now |
DISTI #
LSH1-02C22-5080-00
|
Avnet Americas | Cree XHP50.2 LED Module Linear 1x2 LEDs 5000K 80 CRI 3-Step 3846lm 35.2W - Trays (Alt: LSH1-02C22-5080-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$10.4260 / $12.5313 | Buy Now |
DISTI #
416-LSH102C22508000
|
Mouser Electronics | LED Lighting Modules XHP50.2 L2 Board 1x2 White-5000K 2080 lm RoHS: Compliant | 0 |
|
$14.8800 | Order Now |