Part Details for LSH-6389P by Semtech Corporation
Overview of LSH-6389P by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSH-6389P
LSH-6389P CAD Models
LSH-6389P Part Data Attributes:
|
LSH-6389P
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LSH-6389P
Semtech Corporation
Switching Regulator, 8A, PSFM9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSFM-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |