Part Details for LSH-020-01-G-D-A-TR by Samtec Inc
Overview of LSH-020-01-G-D-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSH-020-01-G-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9501
|
Newark | Connector, Stacking, Rcpt, 40Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec LSH-020-01-G-D-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0300 / $7.2700 | Buy Now |
DISTI #
LSH-020-01-G-D-A-TR-ND
|
DigiKey | .5MM DOUBLE ROW SOCKET ASSEMBLY Min Qty: 850 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
LSH-020-01-G-D-A-T
|
Avnet Americas | Conn Socket Strip SKT 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-020-01-G-D-A-T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LSH02001GDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$1.7700 / $2.1800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$1.5300 / $2.4700 | Buy Now |
DISTI #
000000000001321091
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$1.7700 / $3.2300 | Buy Now |
|
Master Electronics | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$1.5300 / $2.4700 | Buy Now |
DISTI #
5cd8fe1ccd7c1c4c3851e957
|
Samtec | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.4890 / $3.2300 | Buy Now |
Part Details for LSH-020-01-G-D-A-TR
LSH-020-01-G-D-A-TR CAD Models
LSH-020-01-G-D-A-TR Part Data Attributes
|
LSH-020-01-G-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-020-01-G-D-A-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.076 inch | |
Body Length | 0.578 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8928 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |