Part Details for LSH-010-01-G-D-A by Samtec Inc
Results Overview of LSH-010-01-G-D-A by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSH-010-01-G-D-A Information
LSH-010-01-G-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LSH-010-01-G-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1886
|
Newark | "0.50 Mm Low Profile Blade & Beam Socket Strip" |Samtec LSH-010-01-G-D-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $3.4000 | Buy Now |
DISTI #
SAM9669-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
32 In Stock |
|
$1.5720 / $2.6300 | Buy Now |
DISTI #
LSH-010-01-G-D-A
|
Avnet Americas | Mezzanine Connector, Low-Profile, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount - Rail/Tube... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 209 Factory Stock |
|
$1.5890 / $1.7124 | Buy Now |
DISTI #
200-LSH01001GDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 162 |
|
$1.3800 / $2.6300 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$1.4100 / $2.5200 | Buy Now |
DISTI #
85034625
|
Verical | Conn Low Profile Socket Strip SKT 20 POS 0.5mm Solder ST SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 209 |
|
$2.6300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 41 |
|
$2.3063 / $4.6125 | Buy Now |
DISTI #
5cd8fe18cd7c1c4c3851e537
|
Samtec | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 209 |
|
$1.3000 / $2.6300 | Buy Now |
|
Powell Electronics | 0.50 mm Low Prof Blade & Beam Skt Strip Min Qty: 1 | 138 |
|
$1.7300 / $2.6300 | Buy Now |
Part Details for LSH-010-01-G-D-A
LSH-010-01-G-D-A CAD Models
LSH-010-01-G-D-A Part Data Attributes
|
LSH-010-01-G-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-010-01-G-D-A
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for LSH-010-01-G-D-A
This table gives cross-reference parts and alternative options found for LSH-010-01-G-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSH-010-01-G-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
842-812-2038-634 | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs 842-812-2038-634 |
1757760000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | LSH-010-01-G-D-A vs 1757760000 |
G808A200 | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | LSH-010-01-G-D-A vs G808A200 |
E842-812-2022-518 | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs E842-812-2022-518 |
E842-812-2032-618 | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs E842-812-2032-618 |
2540-20F-2N-G | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs 2540-20F-2N-G |
E842-812-2006-518 | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs E842-812-2006-518 |
842-812-2022-5AA | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs 842-812-2022-5AA |
E842-812-2035-3AAH | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs E842-812-2035-3AAH |
842-812-2003-3AA | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | LSH-010-01-G-D-A vs 842-812-2003-3AA |