Part Details for LSH-010-01-G-D-A-K by Samtec Inc
Overview of LSH-010-01-G-D-A-K by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSH-010-01-G-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0571
|
Newark | 0.50 Mm Low Profile Blade & Beam Socket Strip |Samtec LSH-010-01-G-D-A-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $10.6100 | Buy Now |
DISTI #
3937-LSH-010-01-G-D-A-K-ND
|
DigiKey | .5MM DOUBLE ROW SOCKET ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
453 In Stock |
|
$3.2182 / $4.8700 | Buy Now |
DISTI #
LSH-010-01-G-D-A-K-ND
|
DigiKey | .5MM DOUBLE ROW SOCKET ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6800 | Buy Now |
DISTI #
LSH-010-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 20 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LSH-010-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 687 Factory Stock |
|
RFQ | |
DISTI #
LSH-010-01-G-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LSH-010-01-G-D-A-K) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 1 Weeks, 0 Days Container: Reel | 4 Factory Stock |
|
RFQ | |
DISTI #
LSH-010-01-G-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 20 Position 2.31mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSH-010-01-G-D-A-K) Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LSH01001GDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$1.4100 / $2.6800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$1.4300 / $2.1600 | Buy Now |
|
Powell Electronics | 0.50 mm Low Prof Blade & Beam Skt Strip Min Qty: 1 | 453 |
|
$1.7700 / $2.6800 | Buy Now |
DISTI #
000000000001321086
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip Min Qty: 1 | 687 |
|
$1.5900 / $2.6800 | Buy Now |
Part Details for LSH-010-01-G-D-A-K
LSH-010-01-G-D-A-K CAD Models
LSH-010-01-G-D-A-K Part Data Attributes
|
LSH-010-01-G-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSH-010-01-G-D-A-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT, T/R PKG. | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.076 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8928 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for LSH-010-01-G-D-A-K
This table gives cross-reference parts and alternative options found for LSH-010-01-G-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSH-010-01-G-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-338069-0 | (2-338069-0) MICRO-MATCH SMD FTE | TE Connectivity | LSH-010-01-G-D-A-K vs 2-338069-0 |